JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-6956
Mfr. Part No.:
PSIP-04V-Y-B
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

4

Number of Rows

1

Pitch

4mm

Gender

Female

Series

PSI

For Use With

PSI Connectors

Length

16.7mm

Width

14.9mm

Housing Material

Nylon

COO (Country of Origin):
MY
Secure locking structure
Mis-mating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current