JST, V Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 185-6889
- Mfr. Part No.:
- 3P-SVF-V
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-6889
- Mfr. Part No.:
- 3P-SVF-V
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Series | V | |
| For Use With | V Connectors | |
| Length | 17.5mm | |
| Width | 18.5mm | |
| Housing Material | PA6 | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Series V | ||
For Use With V Connectors | ||
Length 17.5mm | ||
Width 18.5mm | ||
Housing Material PA6 | ||
- COO (Country of Origin):
- JP
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.
Anti-misinsertion construction
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
