JST, HYV Connector Housing, 5mm Pitch, 4 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-6881
Mfr. Part No.:
HYVRP-04V-W-A-S
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

4

Number of Rows

2

Pitch

5mm

Series

HYV

For Use With

HYV Connectors

Length

11.6mm

Width

18mm

Housing Material

Nylon

COO (Country of Origin):
JP
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.

Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board