- RS Stock No.:
- 185-6852
- Mfr. Part No.:
- 4P-SVF
- Brand:
- JST
Available to back order for despatch 17/07/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 50)
£0.067
(exc. VAT)
£0.08
(inc. VAT)
Units | Per unit | Per Pack* |
50 - 50 | £0.067 | £3.35 |
100 - 150 | £0.063 | £3.15 |
200 - 250 | £0.06 | £3.00 |
300 - 350 | £0.057 | £2.85 |
400 + | £0.054 | £2.70 |
*price indicative |
- RS Stock No.:
- 185-6852
- Mfr. Part No.:
- 4P-SVF
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The V connector can have from two to six circuits. A single contact position is provided 7.5mm (.295") away from the adjacent position, while the pitch of the other positions is 5.0mm (.197"). This prevents reverse connection of the receptacle and header.
Anti-misinsertion construction
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
One position has a different pitch than the others. This provides the connector with polarization and prevents misinsertion.
Two-point contact
Each contact has two wiping areas which ensure stable and reliable connection.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 1 |
Pitch | 5mm |
Series | V |
For Use With | V Connectors |
Length | 22.5mm |
Width | 18.5mm |
Housing Material | PA6 |
Related links
- Weidmuller Male PCB Connector Housing 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing 2 Way, 1 Row
- TE Connectivity 5mm Pitch 2 Row
- TE Connectivity 5mm Pitch 1 Row
- Samtec 5mm Pitch 1 Row
- Weidmuller Female PCB Connector Housing 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing 6 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row