JST, WPJ Female Connector Housing, 5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 185-6825
- Mfr. Part No.:
- WPJR-03V-1-S (NN).
- Brand:
- JST
Discontinued
- RS Stock No.:
- 185-6825
- Mfr. Part No.:
- WPJR-03V-1-S (NN).
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | WPJ | |
| For Use With | WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors | |
| Length | 17.8mm | |
| Width | 22.8mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series WPJ | ||
For Use With WPJ Series Disconnectable Crimp Style Wire-to-Wire Connectors | ||
Length 17.8mm | ||
Width 22.8mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
PCB Connectors including FFC / FPC, board-to-board, wire to board, crimp style, IDC connectors and more
Waterproof Connectors - The WPJ Series is Compact, Water Resist and Durable. This connector for electrical connection can be used on both waterproof and non-waterproof conditions, depending on the usage. Just by placing a rubber part will change it into a water resistant connector. Both conditions are using the same header.
Waterproof Performance
Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design
Control Key System
Contacting part of contact is hardly deformed
Inner-housing lock
Compact Design
