JST, SV Connector Housing, 5mm Pitch, 8 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
185-6730
Mfr. Part No.:
S8P-SVF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

8

Number of Rows

1

Pitch

5mm

Series

SV

For Use With

SV Connectors

Length

40.6mm

Width

6.4mm

Housing Material

PA6

COO (Country of Origin):
JP
The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents misinsertion.

Anti-misinsertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.