JST, SV Connector Housing, 5mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 185-6729
- Mfr. Part No.:
- S6P-SVF
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-6729
- Mfr. Part No.:
- S6P-SVF
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 6 | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Series | SV | |
| For Use With | SV Connectors | |
| Length | 30.6mm | |
| Width | 6.4mm | |
| Housing Material | PA6 | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Series SV | ||
For Use With SV Connectors | ||
Length 30.6mm | ||
Width 6.4mm | ||
Housing Material PA6 | ||
- COO (Country of Origin):
- JP
The directional features of the housing prevent reverse contact insertion. The housings with two or four circuits have locking mechanisms. This feature provides polarization and prevents misinsertion.
Anti-misinsertion feature
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
The directional features of the housing prevent reverse contact insertion.
Locking mechanism
The housings with two or four circuits have locking mechanisms. This feature also provides polarization so that the housing cannot be mismated with the header.
