JST, PSI Female Connector Housing, 4mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 185-6693
- Mfr. Part No.:
- PSIP-04V-Y-B
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 185-6693
- Mfr. Part No.:
- PSIP-04V-Y-B
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 4mm | |
| Gender | Female | |
| Series | PSI | |
| For Use With | PSI Connectors | |
| Length | 16.7mm | |
| Width | 14.9mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Gender Female | ||
Series PSI | ||
For Use With PSI Connectors | ||
Length 16.7mm | ||
Width 14.9mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- MY
Secure locking structure
Mis-mating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current
Mis-mating prevention mechanism by keying (2 to 4 circuits/3 kinds of keying)
Finger friendly design
Large electric current
