JST, BNI Connector Housing, 3.3mm Pitch, 10 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
184-8478
Mfr. Part No.:
BNIRP-10V-W-A-S
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

10

Number of Rows

2

Pitch

3.3mm

Series

BNI

For Use With

BNI Disconnectable Crimp Style Connectors

Length

18.9mm

Width

12.65mm

Housing Material

Glass Filled PA66

COO (Country of Origin):
JP
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.

High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature