JST, BNI Connector Housing, 3.3mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 184-8074
- Mfr. Part No.:
- BNIRP-03V-A-S
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-8074
- Mfr. Part No.:
- BNIRP-03V-A-S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 3.3mm | |
| Series | BNI | |
| For Use With | BNI Disconnectable Crimp Style Connectors | |
| Length | 12.3mm | |
| Width | 7.65mm | |
| Housing Material | Glass Filled PA66 | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 3.3mm | ||
Series BNI | ||
For Use With BNI Disconnectable Crimp Style Connectors | ||
Length 12.3mm | ||
Width 7.65mm | ||
Housing Material Glass Filled PA66 | ||
- COO (Country of Origin):
- JP
This 3.3mm pitch connector features a tall and fully shrouded header, ideal for use specially with resin coated (potted) PCBs. Available in single row for 2 & 3 circuits, and dual row for 4 to 12 circuits. While emphasising the mating operability and implementing the excellent inserting feeling. This is a 3.3 mm pitch wire-to-board connector, having incomplete mating prevention mechanism when mating connector. 3 type key patterns prevent mismatching insertion when using multiple pieces of connector in the same model.
High box type header dealing with potting treatment
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
Secure locking device
Keying structure to prevent mis-mating
Suppression of incomplete mating by the inertia locking feature
