Molex Connector Housing, 4.2mm Pitch, 2 Row
- RS Stock No.:
- 181-6947
- Mfr. Part No.:
- 172708-0116
- Brand:
- Molex
Subtotal (1 pack of 5 units)*
£4.45
(exc. VAT)
£5.35
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £0.89 | £4.45 |
*price indicative
- RS Stock No.:
- 181-6947
- Mfr. Part No.:
- 172708-0116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Mounting Type | Cable Mount | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Mounting Type Cable Mount | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,16 Circuit
