Molex, MiniFit Male Connector Housing, 4.2mm Pitch, 16 Way, 2 Row
- RS Stock No.:
- 181-6838
- Mfr. Part No.:
- 172708-0116
- Brand:
- Molex
Subtotal (1 bag of 300 units)*
£232.50
(exc. VAT)
£279.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 300 + | £0.775 | £232.50 |
*price indicative
- RS Stock No.:
- 181-6838
- Mfr. Part No.:
- 172708-0116
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Pitch | 4.2mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | MiniFit | |
| For Use With | 172709 Mini-Fit TPA2 Retainer, 172718 Mini-Fit TPA2 Female Terminal, 202988 Mini-Fit TPA2 Female Terminal | |
| Length | 38.6mm | |
| Width | 9.6mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MiniFit | ||
For Use With 172709 Mini-Fit TPA2 Retainer, 172718 Mini-Fit TPA2 Female Terminal, 202988 Mini-Fit TPA2 Female Terminal | ||
Length 38.6mm | ||
Width 9.6mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
Mini-Fit TPA2 Receptacle Housing, 4.20mm Pitch, Dual Row,16 Circuit
