- RS Stock No.:
- 181-3069
- Mfr. Part No.:
- 5031492000
- Brand:
- Molex
3300 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 50)
£0.49
(exc. VAT)
£0.59
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | £0.49 | £24.50 |
250 + | £0.423 | £21.15 |
*price indicative |
- RS Stock No.:
- 181-3069
- Mfr. Part No.:
- 5031492000
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.50mm Pitch CLIK-Mate Wire-to-Board Housing, Dual Row, Positive Lock, 20 Circuits, Beige
Specifications
Attribute | Value |
---|---|
Number of Contacts | 20 |
Number of Rows | 2 |
Pitch | 1.5mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | 502579 Crimp Terminal for 24-28 AWG, 503429 Crimp Terminal for 26-30 AWG |
Length | 19.3mm |
Width | 8.6mm |
Housing Material | PBT |