- RS Stock No.:
- 181-3034
- Mfr. Part No.:
- 510893005
- Brand:
- Molex
Available to back order for despatch 11/06/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 100)
£0.164
(exc. VAT)
£0.197
(inc. VAT)
Units | Per unit | Per Bag* |
100 + | £0.164 | £16.40 |
*price indicative |
- RS Stock No.:
- 181-3034
- Mfr. Part No.:
- 510893005
- Brand:
- Molex
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex connector housing has male connector with 2mm of pitch and can be used with crimp terminals.
Operating Temperature: -40°C to +105°C
Specifications
Attribute | Value |
---|---|
Number of Contacts | 30 |
Pitch | 2mm |
Gender | Male |
Mounting Type | Cable Mount |
Housing Material | PBT |