JST, XAD Female Connector Housing, 2.5mm Pitch, 28 Way, 2 Row
- RS Stock No.:
- 175-5692
- Mfr. Part No.:
- XADRP-28V
- Brand:
- JST
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-5692
- Mfr. Part No.:
- XADRP-28V
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 28 | |
| Number of Rows | 2 | |
| Pitch | 2.5mm | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Series | XAD | |
| For Use With | XAD Connectors | |
| Body Orientation | Straight | |
| Length | 39.7mm | |
| Width | 11.4mm | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 28 | ||
Number of Rows 2 | ||
Pitch 2.5mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Series XAD | ||
For Use With XAD Connectors | ||
Body Orientation Straight | ||
Length 39.7mm | ||
Width 11.4mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
