JST, PUD Male Connector Housing, 2mm Pitch, 32 Way, 2 Row
- RS Stock No.:
- 175-5652
- Mfr. Part No.:
- PUDP-32V-S
- Brand:
- JST
Discontinued
- RS Stock No.:
- 175-5652
- Mfr. Part No.:
- PUDP-32V-S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Series | PUD | |
| For Use With | PUD Connectors | |
| Body Orientation | Straight | |
| Length | 34mm | |
| Width | 8.3mm | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Series PUD | ||
For Use With PUD Connectors | ||
Body Orientation Straight | ||
Length 34mm | ||
Width 8.3mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
