JST, GH Male Connector Housing, 1.25mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 175-5630
- Mfr. Part No.:
- GHR-14V-S
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-5630
- Mfr. Part No.:
- GHR-14V-S
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 14 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Gender | Male | |
| Mounting Type | PCB Mount | |
| Series | GH | |
| For Use With | GH Connectors | |
| Body Orientation | Straight | |
| Length | 18.75mm | |
| Width | 4.15mm | |
| Housing Material | PBT | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 14 | ||
Number of Rows 1 | ||
Pitch 1.25mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Series GH | ||
For Use With GH Connectors | ||
Body Orientation Straight | ||
Length 18.75mm | ||
Width 4.15mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
