- RS Stock No.:
- 175-5459
- Mfr. Part No.:
- ACHR-01V-A-S
- Brand:
- JST
760 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Pack of 10)
£0.118
(exc. VAT)
£0.142
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.118 | £1.18 |
50 - 90 | £0.109 | £1.09 |
100 - 240 | £0.102 | £1.02 |
250 - 490 | £0.095 | £0.95 |
500 + | £0.09 | £0.90 |
*price indicative |
- RS Stock No.:
- 175-5459
- Mfr. Part No.:
- ACHR-01V-A-S
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The JST ACHR-01V-A-S is a ACH series, 1 way, single row, 1.2mm pitch, straight, female connector housing made of PBT material for use with ACH connectors. It has a length of 1.6mm and width of 1.2mm.
Corresponding to sucking nozzle of pick and place machine
Top entry but side feed type
Connector for DC power supply
Withstanding voltage: 500 VAC/minute
RoHS compliant
Top entry but side feed type
Connector for DC power supply
Withstanding voltage: 500 VAC/minute
RoHS compliant
Specifications
Attribute | Value |
---|---|
Number of Contacts | 1 |
Number of Rows | 1 |
Gender | Female |
Mounting Type | Cable Mount |
Series | ACH |
For Use With | ACH Connectors |
Body Orientation | Straight |
Length | 1.6mm |
Width | 1.2mm |
Housing Material | PBT |