JST, XA Female Connector Housing, 2.5mm Pitch, 13 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
175-4935
Mfr. Part No.:
XARR-13V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

13

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Panel Mount

Series

XA

For Use With

XA Connectors

Body Orientation

Straight

Length

35mm

Width

21.6mm

Housing Material

Polyamide

COO (Country of Origin):
JP