TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 174-3200
- Mfr. Part No.:
- 176296-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-3200
- Mfr. Part No.:
- 176296-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 8 | |
Number of Rows | 2 | |
Pitch | 3.96mm | |
Gender | Female | |
Mounting Type | Panel Mount | |
Series | AMP Universal Power | |
For Use With | Plug Housing | |
Body Orientation | Straight | |
Length | 29mm | |
Width | 22.8mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Number of Rows 2 | ||
Pitch 3.96mm | ||
Gender Female | ||
Mounting Type Panel Mount | ||
Series AMP Universal Power | ||
For Use With Plug Housing | ||
Body Orientation Straight | ||
Length 29mm | ||
Width 22.8mm | ||
Housing Material Nylon | ||
TE Connectivity Connector Housing
The TE Connectivity connector housing is a panel mount, straight, female connector with 8 contacts. It has a natural colour. The connector has male contacts and wire to panel or wire to wire receptacle housing. This connector has a voltage rating of 300VAC.
Features and Benefits
• Dual row
• High reliability
• Housing material nylon 6/6
• Pitch 3.96mm
• High reliability
• Housing material nylon 6/6
• Pitch 3.96mm
Applications
• Industrial control
• Plug housing
• Plug housing
Certifications
• UL 94V-0 approved