TE Connectivity, AMP Universal Power Female Crimp Connector Housing, 3.96mm Pitch, 3 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
174-3150
Mfr. Part No.:
176293-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

3.96mm

Gender

Female

Mounting Type

Panel Mount

Series

AMP Universal Power

For Use With

Plug Housing

Body Orientation

Straight

Length

29mm

Width

18.8mm

Housing Material

Nylon

COO (Country of Origin):
SG

TE Connectivity Connector Housing


The TE Connectivity connector housing is a panel mount, straight, female connector with 3 contacts. It is natural in colour. The connector has male contacts and wire to panel or wire to wire receptacle housing. It has a voltage rating of 300VAC.

Features and Benefits


• High reliability
• Housing material nylon 6/6
• Pitch 3.96mm
• Single row

Applications


• Industrial control
• Plug housing

Certifications


• UL 94V-0 approved