JST, BHM Female Connector Housing, 4mm Pitch, 5 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
172-5041
Mfr. Part No.:
BHR-05VS-1
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

5

Number of Rows

1

Pitch

4mm

Gender

Female

Mounting Type

Cable Mount

Series

BHM

For Use With

Disconnectable Crimp Wire-to-Wire Connector

Body Orientation

Straight

Length

21.8mm

Width

3.2mm

Housing Material

Nylon

COO (Country of Origin):
JP

BH Series Low Profile Housings


Low profile connectors with high withstanding voltage, designed for connecting liquid crystal display backlight lamps to their starters. SMT configuration.
Its crimp style contact can be inserted into the housing with little force, thus making them suitable for use with flexible wires such as those insulated with silicone rubber.

Features & Benefits


• Low profile

• SMT configuration

• Application to special wires

• Headers with locating bosses

• Housing lock also serves as polarising device


JST BH Series 4mm LCD Low Profile Backlight Starter Connectors