JST, SDN Male Connector Housing, 3.96mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 172-4961
- Mfr. Part No.:
- 8P-SDN
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4961
- Mfr. Part No.:
- 8P-SDN
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Number of Contacts | 8 | |
Number of Rows | 1 | |
Pitch | 3.96mm | |
Gender | Male | |
Mounting Type | PCB Mount | |
Series | SDN | |
For Use With | SDN Series Board-In Crimp Style Connector | |
Body Orientation | Straight | |
Length | 32.72mm | |
Width | 6.2mm | |
Housing Material | Polyamide | |
Select all | ||
---|---|---|
Brand JST | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.96mm | ||
Gender Male | ||
Mounting Type PCB Mount | ||
Series SDN | ||
For Use With SDN Series Board-In Crimp Style Connector | ||
Body Orientation Straight | ||
Length 32.72mm | ||
Width 6.2mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
SDN Series Connector Housings
The SDN Series of Board-In Connector Housings are UL 94V-0 rated and natural (White) coloured. The design of the SDN Series Housing includes a polarizing boss. For SDN Contacts and pre-wired cable assemblies see stock number 820-1245 typical.
JST SDN Connectors 3.96mm Pitch
The SDN Board-In Connector range from JST has a pitch of 3.96 mm for wire-to-board signal or power applications. The design features of the SDN Range provide slim, low profile connectors where the contacts lance construction helps reduce the insertion force required on assembly.