JST, SAN Connector Housing, 2mm Pitch, 15 Way, 1 Row
- RS Stock No.:
- 172-4945
- Mfr. Part No.:
- 15P-SAN
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4945
- Mfr. Part No.:
- 15P-SAN
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 15 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Mounting Type | Cable Mount | |
| Series | SAN | |
| For Use With | Board-In Connector, Crimp Connector | |
| Body Orientation | Straight | |
| Length | 31.2mm | |
| Width | 3.25mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 15 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Mounting Type Cable Mount | ||
Series SAN | ||
For Use With Board-In Connector, Crimp Connector | ||
Body Orientation Straight | ||
Length 31.2mm | ||
Width 3.25mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- MY
2.0mm Board-In SAN Connector Housings
The design of the housing of these crimp style, vertical, Board-In 2.0 mm pitch SAN Connectors allows easy insertion and secure locking of the contact into the PCB for high-density applications.
Note
For 2.0 mm SAN Board-In Contacts see stock number 752-1850 typical.
2.0mm Board-In - JST SAN Connector
These JST Wire to Board Crimp style 2.0 mm pitch SAN Connectors are a Board-In type. The 2.0 mm pitch SAN Connectors provide high-density mounting in an efficient and economical manner.
