JST, SZN Connector Housing, 1.5mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 172-4932
- Mfr. Part No.:
- 8P-SZN
- Brand:
- JST
Subtotal (1 bag of 1000 units)*
£95.00
(exc. VAT)
£114.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | £0.095 | £95.00 |
*price indicative
- RS Stock No.:
- 172-4932
- Mfr. Part No.:
- 8P-SZN
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Mounting Type | Cable Mount | |
| Series | SZN | |
| For Use With | Board-In Connector, Crimp Connector | |
| Body Orientation | Straight | |
| Length | 13mm | |
| Width | 2.4mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Mounting Type Cable Mount | ||
Series SZN | ||
For Use With Board-In Connector, Crimp Connector | ||
Body Orientation Straight | ||
Length 13mm | ||
Width 2.4mm | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- JP
1.5mm Board-In SZN Connector Housings
These JST Wire to Board Crimp style connectors are a Board-In type. The 1.5mm pitch SZN series provide high-density mounting in an efficient and economical manner. The design of the housing of these slim low-profile Board In 1.5mm pitch SZN connectors allows easy insertion and secure locking of the contact.
Note
For 1.5mm SZN Board-In Contacts see stock number 752-1829 typical.
1.5mm Board-In - JST SZN Connector
