JST, HLS Female Connector Housing, 12 Way, 1 Row
- RS Stock No.:
- 172-4892
- Mfr. Part No.:
- HLS-12V
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 172-4892
- Mfr. Part No.:
- HLS-12V
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | HLS | |
| For Use With | HL Series Crimp Style Wire-to-Wire Connector | |
| Body Orientation | Straight | |
| Length | 23mm | |
| Width | 3.8mm | |
| Housing Material | Glass Fibre Reinforced Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series HLS | ||
For Use With HL Series Crimp Style Wire-to-Wire Connector | ||
Body Orientation Straight | ||
Length 23mm | ||
Width 3.8mm | ||
Housing Material Glass Fibre Reinforced Polyamide | ||
- COO (Country of Origin):
- MY
