TE Connectivity, Dynamic Female Connector Housing, 2mm Pitch, 32 Way, 2 Row
- RS Stock No.:
- 170-2577
- Mfr. Part No.:
- 1-1903128-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 170-2577
- Mfr. Part No.:
- 1-1903128-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | PCB Mount | |
| Series | Dynamic | |
| For Use With | Wire-to-Panel, Wire-to-Wire | |
| Body Orientation | Straight | |
| Length | 40.78mm | |
| Width | 13.9mm | |
| Housing Material | PET | |
Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type PCB Mount | ||
Series Dynamic | ||
For Use With Wire-to-Panel, Wire-to-Wire | ||
Body Orientation Straight | ||
Length 40.78mm | ||
Width 13.9mm | ||
Housing Material PET | ||
- COO (Country of Origin):
- CN
Dynamic Series is a broad product family that provides connector solutions ranging from signal level circuitry through power circuit connectivity in a ruggedized, industrialized package. The connector family is designed for use in control system applications and is suitable for a wide range of applications requiring high density, signal and power applications. Dynamic Series consists of wire-to-board, wire-to-panel and wire-to-wire connectors with diverse housings available to meet most applications. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required.
Industrial Control
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
Human Machine Interface (HMI)
Data Communication
Motion & Drives
Production Equipment
Robotics
Servo Drives
Elevator/Escalator
Power Distribution
Industrial Process Controls
Factory Automation Computers
Numeric Controllers
Variable Frequency Drives
Switching Power Supplies
