JST, HLR Female Connector Housing, 3.96mm Pitch, 12 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
166-7229
Mfr. Part No.:
HLR-12V
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

12

Number of Rows

2

Pitch

3.96mm

Gender

Female

Mounting Type

Cable Mount

Series

HLR

For Use With

HL Series Crimp Style Wire-to-Wire Connector

Body Orientation

Straight

Length

31mm

Width

14.2mm

Housing Material

Polyamide

COO (Country of Origin):
JP

HL Series Connector Housings and Retainers


The HL Plug Housing holds the Socket contact stock number 820-1084 .
The HL Receptacle Housing holds the Pin contact stock number 688-1123 and has the Panel Mounting features.
The HL Retainers provide positional assurance of the contacts within both male and female the housings.


3.96mm JST HL Series


The HL Wire-to-Wire and Wire-to-Board Connector range from JST features: a contact with a low insertion force , housing lance, inner-housing lock, secondary retainers and a panel lock construction.