JST, JWPS Female Connector Housing, 4mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 165-7985
- Mfr. Part No.:
- 04T-JWPS-VKELE-DZ-A1
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-7985
- Mfr. Part No.:
- 04T-JWPS-VKELE-DZ-A1
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Pitch | 4mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | JWPS | |
| For Use With | JWPS Series Connector | |
| Body Orientation | Straight | |
| Length | 11.4mm | |
| Width | 18.2mm | |
| Housing Material | Glass Filled PBT | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series JWPS | ||
For Use With JWPS Series Connector | ||
Body Orientation Straight | ||
Length 11.4mm | ||
Width 18.2mm | ||
Housing Material Glass Filled PBT | ||
- COO (Country of Origin):
- JP
JST 4.0mm JWPS Waterproof IP67 Tab and Receptacle Housings
JWPS Series 4.0mm pitch IP67 waterproof wire-to-wire tab and receptacle housings ideal for use in applications where there is extreme moisture or submersion. The JWPS series 4.0mm IP67 tab housings feature a silicon rubber sealing ring on the mating side which offers protection against moisture, dirt and scratches and a solid rubber seal for the wire side sealing. Keying and colour coding on these JWPS waterproof tab and receptacle housing connectors help facilitate accurate mating and a contact locking feature eliminates contact back out and damage. In addition the JWPS series receptacle housings feature a positive locking squeeze to release mechanism for secure mating.
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.
906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying
The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers
Typical applications for these JWPS Series 4mm waterproof connector housings include automotive, photovoltaics and underwater applications such as cameras.
906-0149 is a 4 way tab housing with X keying
906-0133 is a 4 way receptacle housing with X keying
The crimp receptacle housings will also mate with the JWPS Series 4.0mm PCB headers
Standards
Grade 7 ingress protection of JIS C 0920 (IPX7 of IEC 60529)
JST 4.0mm JWPS Waterproof Wire to Wire and Wire to Board Connectors
