JST, LEX Female Connector Housing, 2.5mm Pitch, 4 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-7928
Mfr. Part No.:
LEXR-04V-S(HF)
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

4

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Cable Mount

Series

LEX

For Use With

LEX Series Connector

Body Orientation

Straight

Length

7mm

Width

2.9mm

Housing Material

Glass Filled Polyamide

COO (Country of Origin):
JP

JST 2.5mm LEX Series Wire to Board LED Header and Socket Connectors


LEX Series 2.5mm pitch wire-to-board PCB SMT header and cable mount socket LED connectors with a low profile space saving subminiature design and a mated height of only 3mm making them ideal for use in high density applications. The LEX 2.5mm SMT shrouded headers are mounted through the bottom of the PCB and feature polarization to prevent misinsertion and positive locking which produces an audible click when mated with the socket housing. These LEX Series 2.5mm pitch wire-to-board header and socket connectors are suitable for use in low current, low voltage applications such as LED lighting.
The LEX crimp socket housings accept SFH tin plated crimp socket contacts (see stock numbers 905-9981 and 905-9985)


JST 2.5mm LEX Series Wire to Board LED Connectors