TE Connectivity, AMP CT Female Connector Housing, 2mm Pitch, 9 Way, 1 Row
- RS Stock No.:
- 165-0449
- Mfr. Part No.:
- 173977-9
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-0449
- Mfr. Part No.:
- 173977-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 9 | |
Number of Rows | 1 | |
Pitch | 2mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | AMP CT | |
For Use With | Wire-to-Board Connector | |
Body Orientation | Straight | |
Length | 20mm | |
Width | 4.6mm | |
Housing Material | PBT | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series AMP CT | ||
For Use With Wire-to-Board Connector | ||
Body Orientation Straight | ||
Length 20mm | ||
Width 4.6mm | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
TE Connectivity AMP CT 2 mm Pre-Loaded MT (Mass Termination) Receptacle Housings
AMP CT 2 mm MT receptacle housings pre-loaded with IDC contacts for use with 28 to 26 AWG wire. These AMP CT IDC connectors have a miniature design and feature mating alignment for an accurate connection to the mating header connectors.
Features and Benefits
• Miniature design
• Pre-loaded with IDC contacts
• Mating alignment feature
• Pre-loaded with IDC contacts
• Mating alignment feature
Applications
These AMP CT 2 mm connectors are suitable for use in a wide range of applications and have proven wire harness making capability. Applications include business equipment, industrial machines, PCs, printers, C-TV, audio and Air Conditioning.
TE Connectivity 2.00mm CT Interconnection System
AMP CT 2 mm miniature interconnection system for use in wire to board and wire to wire applications with proven wire harness capability. The AMP CT 2 mm connector system consists of boxed and shrouded PCB headers and mating crimp or MT (Mass Terminated) cable mounting housings. The MT housings are loaded with IDC contacts.