Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Wire Housings & Plugs
TE Connectivity, Dynamic 1000 Female Connector Housing, 3.3mm Pitch, 3 Way, 1 Row
RS Stock No.:
165-0388
Mfr. Part No.:
1-1827579-1
Brand:
TE Connectivity
View this category
Discontinued product
RS Stock No.:
165-0388
Mfr. Part No.:
1-1827579-1
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Housing 3w Rec,3.5mm,X-key,D-1500T Technical Drawing
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Dynamic 1500 Series Housings
The design of the D-1500 Series housing incorporates a lock for security of the connection.
Note
For D-1000 Series Contacts see stock number
706-0416
typical.
TE Connectivity Dynamic 1000 Series
Attribute
Value
Number of Contacts
3
Number of Rows
1
Pitch
3.3mm
Gender
Female
Mounting Type
Cable Mount
Series
Dynamic 1000
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
16.35mm
Width
3.3mm
Housing Material
PET
RS Stock No.:
165-0388
Mfr. Part No.:
1-1827579-1
Brand:
TE Connectivity
Technical Reference
Legislation and Compliance
Product Details
Specifications
Housing 3w Rec,3.5mm,X-key,D-1500T Technical Drawing
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CN
Dynamic 1500 Series Housings
The design of the D-1500 Series housing incorporates a lock for security of the connection.
Note
For D-1000 Series Contacts see stock number
706-0416
typical.
TE Connectivity Dynamic 1000 Series
Attribute
Value
Number of Contacts
3
Number of Rows
1
Pitch
3.3mm
Gender
Female
Mounting Type
Cable Mount
Series
Dynamic 1000
For Use With
Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector
Body Orientation
Straight
Length
16.35mm
Width
3.3mm
Housing Material
PET