TE Connectivity, SL-156 Female Connector Housing, 3.962mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 164-4043
- Mfr. Part No.:
- 2132189-6
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 164-4043
- Mfr. Part No.:
- 2132189-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 6 | |
Number of Rows | 1 | |
Pitch | 3.962mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | SL-156 | |
For Use With | SL .156 Contact | |
Body Orientation | Straight | |
Length | 47.549mm | |
Width | 16.764mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 6 | ||
Number of Rows 1 | ||
Pitch 3.962mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series SL-156 | ||
For Use With SL .156 Contact | ||
Body Orientation Straight | ||
Length 47.549mm | ||
Width 16.764mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- CN
TE Connectivity SL-156 3.96mm Retainer Housings with TPA Device
Wire to board SL-156 single row 3.96mm pitch receptacle style retainer housings made from UL 94V-0 nylon with terminal position assurance (TPA) in the form of a locking ramp and polarization tabs. For suitable contacts see stock numbers 718-6930 and 660-6039 typically, a keying plug is also available (see stock number 718-7191). These SL-156 receptacle housings are compatible with SL-156 and MTA-156 board headers.
3.96mm Tyco AMP CST 100 Range