TE Connectivity, Dynamic 1000 Female Connector Housing, 2mm Pitch, 26 Way, 2 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-3936
Mfr. Part No.:
1-1903128-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

26

Number of Rows

2

Pitch

2mm

Gender

Female

Mounting Type

Panel Mount

Series

Dynamic 1000

For Use With

Wire-to-Board Connector, Wire-to-Panel Connector, Wire-to-Wire Connector

Body Orientation

Straight

Length

34.78mm

Width

21mm

Housing Material

PET

COO (Country of Origin):
CN

TE Connectivity Dynamic 1100 Series Plug Style Tab Housings


These Dynamic D-1100 series plug housings are part of the Dynamic D-1000 series connector system which is the smallest signal connector in the Dynamic connector range. The compact design of the Dynamic D-1000 series enables it to be used in applications where space saving is requried in miniaturized equipment applications. These Dynamic D-1100 plug housings have a 2mm pitch and feature a housing lance structure to help prevent contact lance breakage during terminal process handling. A housing lock design and keying are incorporated into the design for accurate and secure mating. These housings have the circuit number marked on them for accurate mating identification and wiring.
Part numbers x-1903128-x feature mounting ears for panel mount retention
The tab contacts for these Dynamic D-1100 series receptacle housings must be purchased separately.


TE Connectivity Dynamic 1000 Series