TE Connectivity, HPI Female Connector Housing, 2mm Pitch, 3 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-8500
Mfr. Part No.:
1735447-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

3

Number of Rows

1

Pitch

2mm

Gender

Female

Mounting Type

Cable Mount

Series

HPI

For Use With

Centerline Locking Connector

Body Orientation

Straight

Length

7.92mm

Width

6.55mm

Housing Material

Thermoplastic

TE Connectivity High Performance Interconnects (HPI) Housings


High Performance Interconnects (HPI) receptacle style single row housings made UL 94V-0 thermoplastic. These High Performance Interconnects (HPI) housings are available in a variety of configurations;
High Performance Interconnects (HPI) housings, part number 1735447-X: 2 mm centreline and thermoplastic GF housing material and locking interface
High Performance Interconnects (HPI) housings, part number 440146-X: 1.25 mm centreline and UL 94V-0 thermoplastic housing material
High Performance Interconnects (HPI) housings, part number 440129-X: 2 mm centreline and nylon 66 housing material
High Performance Interconnects (HPI) housings, part number 440133-X: 2.50 mm centreline and nylon 66 housing material
For suitable mating connectors for these High Performance Interconnects (HPI) housings see stock numbers 718-8526 and 720-2010 typically.


TE Connectivity High Performance Interconnects (HPI) Range