JST, YLN Female Connector Housing

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-8143
Mfr. Part No.:
YLNR-06VF
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Gender

Female

Series

YLN

Termination Method

Crimp

JST Crimp Receptacle


The JST YLN series insulated female crimp receptacle connector has a voltage rating of 300VAC/DC and a current rating of 10A AC/DC. This connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete mating. It is made from phosphor bronze with nylon66 insulating material.

Features and Benefits


• Contact resistance: 10mohm after environmental testing
• Design to prevent incidental mating with the YL Connector
• Finger friendly design
• Inertial force mechanism
• Insulation resistance: 1000Mohm
• Interchangeability
• Operating temperature ranges between -25°C and 90°C
• Pitch size is 4.5mm
• Wire size is 16AWG to 26AWG
• Wire to wire connector
• Withstanding voltage: 1500VAC/minute

Applications


• Automotive industry
• Electric ranges, washers and dryers
• Electrical equipment and home appliances
• Machinery

Certifications

• E60389
• LR20812
• R9351052