TE Connectivity, MULTILOCK 040 Pair Mate Male Connector Housing, 28 Way, 4 Row

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
161-5240
Mfr. Part No.:
316019-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

28

Number of Rows

4

Gender

Male

Mounting Type

Cable Mount

Series

MULTILOCK 040 Pair Mate

For Use With

PAIR MATE Connectors

Body Orientation

Straight

Length

32.8mm

Width

25.3mm

Housing Material

PBT

COO (Country of Origin):
JP

TE Connectivity 040 PAIRMATE - Cable Mounting Connectors



TE Connectivity 040 PAIRMATE Range

Related links