TE Connectivity, MULTILOCK 025/040 III Male Connector Housing, 22mm Pitch, 35 Way, 3 Row
- RS Stock No.:
- 161-5018
- Mfr. Part No.:
- 1674558-1
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 161-5018
- Mfr. Part No.:
- 1674558-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 35 | |
| Number of Rows | 3 | |
| Pitch | 22mm | |
| Gender | Male | |
| Mounting Type | Cable Mount | |
| Series | MULTILOCK 025/040 III | |
| For Use With | PCB Connector | |
| Body Orientation | Straight | |
| Length | 23mm | |
| Width | 28.8mm | |
| Housing Material | Glass Fibre Reinforced PBT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 35 | ||
Number of Rows 3 | ||
Pitch 22mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series MULTILOCK 025/040 III | ||
For Use With PCB Connector | ||
Body Orientation Straight | ||
Length 23mm | ||
Width 28.8mm | ||
Housing Material Glass Fibre Reinforced PBT | ||
- COO (Country of Origin):
- JP
TE Connectivity 0.64 III Series 2.2mm Plug Housings for Crimp Receptacles
0.64 III series plug style housings for crimp receptacles with a 2.2mm centreline. These 0.64 III series cable mount wire to wire plug style crimp housings are made frrom natural PBT GF and have polarization and latching. Stock number 712-1533 is a 0.64 III/1.0 III 35 way plug housing wth 28 contacts on a 2.2mm centreline and 7 on a 2.2mm centreline.
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166
For suitable crimp socket contacts see stock number 712-1823 typically.
Stock number 712-1533 mates with 025/040 series cap housing, stock number 719-9703
Stock number 712-1769 mates with 025 series cap housings, stock number 712-1220 and 712-1472
Stock number 712-1772 mates with 025 series cap housing, stock number 719-9166
TE Connectivity Automotive Connectors
Related links
- TE Connectivity 22mm Pitch 3 Row
- TE Connectivity 2.2mm Pitch 4 Row
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123340-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 35 Way 1123338-1
- TE Connectivity, MULTILOCK 025/040 III Automotive Connector Plug Natural Panel Mount 34 Way 1123337-1
- TE Connectivity 2.5mm Pitch 3 Row
- TE Connectivity 2.2mm Pitch 3 Row
- TE Connectivity MULTILOCK 040 III Series Right Angle Through Hole Mount PCB Socket 3-Row, Solder
