TE Connectivity, Multi-Interlock Mark II Female Connector Housing, 9 Way, 2 Row
- RS Stock No.:
- 161-4747
- Mfr. Part No.:
- 172042-1
- Brand:
- TE Connectivity
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 161-4747
- Mfr. Part No.:
- 172042-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 9 | |
| Number of Rows | 2 | |
| Gender | Female | |
| Series | Multi-Interlock Mark II | |
| For Use With | Wire-to-Wire Multiple Interlock Connector | |
| Body Orientation | Straight | |
| Length | 33.6mm | |
| Width | 18mm | |
| Housing Material | Nylon | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 9 | ||
Number of Rows 2 | ||
Gender Female | ||
Series Multi-Interlock Mark II | ||
For Use With Wire-to-Wire Multiple Interlock Connector | ||
Body Orientation Straight | ||
Length 33.6mm | ||
Width 18mm | ||
Housing Material Nylon | ||
- COO (Country of Origin):
- JP
MIC Receptacles
TE Connectivity MIC (Multiple Interlock Connectors) Range
