JST, SMP Female Connector Housing, 2.5mm Pitch, 12 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
161-3438
Mfr. Part No.:
SMP-12V-NC
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

12

Number of Rows

1

Pitch

2.5mm

Gender

Female

Mounting Type

Through Hole

Series

SMP

For Use With

SM Connectors

Body Orientation

Straight

Length

30.5mm

Width

7.4mm

Housing Material

PBT

The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications.

High contact pressure
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.