JST, SMR Male Connector Housing, 2.5mm Pitch, 10 Way, 1 Row
- RS Stock No.:
- 161-3213
- Mfr. Part No.:
- SMR-10V-N
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-3213
- Mfr. Part No.:
- SMR-10V-N
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Gender | Male | |
| Mounting Type | Through Hole | |
| Series | SMR | |
| For Use With | SM Connectors | |
| Body Orientation | Straight | |
| Length | 28mm | |
| Width | 7.5mm | |
| Housing Material | Polyamide | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Through Hole | ||
Series SMR | ||
For Use With SM Connectors | ||
Body Orientation Straight | ||
Length 28mm | ||
Width 7.5mm | ||
Housing Material Polyamide | ||
The SM series are 2.5mm pitch, wire-to-wire connectors that perform reliably in high-density, small current applications.
High contact pressure
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
Secure lock mechanism
Mountable on panels of various thickness without using tools.
The contacts are individually surrounded by housing walls.
