JST, F31 Female Connector Housing, 3.81mm Pitch, 5 Way, 1 Row

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
161-3161
Mfr. Part No.:
F31MSP-05V-KY
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Number of Contacts

5

Number of Rows

1

Pitch

3.81mm

Gender

Female

Mounting Type

Panel Mount

Series

F31

For Use With

J300 Series JFA Connectors

Body Orientation

Straight

Length

47mm

Width

12.7mm

Housing Material

Glass Filled PBT

COO (Country of Origin):
JP
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.

Double-spring construction
Housing Lances
Clear Click Feeling