Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Connectors
PCB Connectors & Wire Housings
Wire Housings & Plugs
JST, F31 Female Connector Housing, 3.81mm Pitch, 3 Way, 1 Row
RS Stock No.:
161-3160
Mfr. Part No.:
F31MSP-03V-KY
Brand:
JST
View this category
Discontinued product
RS Stock No.:
161-3160
Mfr. Part No.:
F31MSP-03V-KY
Brand:
JST
Technical Reference
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Attribute
Value
Number of Contacts
3
Number of Rows
1
Pitch
3.81mm
Gender
Female
Mounting Type
Panel Mount
Series
F31
For Use With
J300 Series JFA Connectors
Body Orientation
Straight
Length
40mm
Width
12.7mm
Housing Material
Glass Filled PBT