JST, J300 Male Connector Housing, 3.81mm Pitch, 8 Way, 1 Row
- RS Stock No.:
- 161-3157
- Mfr. Part No.:
- F31MSF-08V-KX
- Brand:
- JST
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 161-3157
- Mfr. Part No.:
- F31MSF-08V-KX
- Brand:
- JST
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Number of Contacts | 8 | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Gender | Male | |
| Mounting Type | Through Hole | |
| Series | J300 | |
| Body Orientation | Straight | |
| Termination Method | Crimp | |
Select all | ||
|---|---|---|
Brand JST | ||
Number of Contacts 8 | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Gender Male | ||
Mounting Type Through Hole | ||
Series J300 | ||
Body Orientation Straight | ||
Termination Method Crimp | ||
- COO (Country of Origin):
- JP
Available in both wire-to-board and wire-to-wire connection, the JFA connector is applicable to a wide range of applications e.g. from signal to output circuits.
Double-spring construction
Housing Lances
Clear Click Feeling
Housing Lances
Clear Click Feeling
3.81mm Wire to Board Connectors, JST JFA Series
The JFA (J300) series of 3.81mm pitch connectors from JST cover both wire-to-board and wire-to-wire types and are suitable for a wide range of signal and low-power applications. The connectors feature a dual-spring construction for superior contact reliability
