Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- RS Stock No.:
- 158-6130
- Mfr. Part No.:
- IPD1-06-D-K
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 158-6130
- Mfr. Part No.:
- IPD1-06-D-K
- Brand:
- Samtec
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Title of the product:Samtec IPD1 Crimp Connector Housing, Female Connector, Straight Orientation - IPD1-06-D-K
This crimp connector housing is a high-performance product designed for use with FFC and IDC connectors. It features a straight orientation and a female connector. With twelve contacts and a nylon housing material, it offers a cable mount style for easy installation. It also ensures reliable connectivity in various applications within various industries.
Features & Benefits
• Straight orientation with a female connector
• Nylon housing material for durability
• Compatible with FFC and IDC connectors
• Cable mount style for convenient installation
• Nylon housing material for durability
• Compatible with FFC and IDC connectors
• Cable mount style for convenient installation
Applications
• Ideal for use in various industries
• Suitable for connecting FFC and IDC connectors
• Suitable for connecting FFC and IDC connectors
Can it be used with both FFC and IDC connectors?
Yes, it is compatible with both FFC and IDC connectors.
Will it provide a secure connection in high-performance applications?
Yes, the high-performance design ensures reliable connectivity in various applications.
Is the installation process easy for this connector?
Yes, the cable mount style makes installation quick and convenient.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Number of Rows | 2 |
Pitch | 2.54mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | IPD1 |
For Use With | FFC Connectors, IDC Connectors |
Body Orientation | Straight |
Length | 16.64mm |
Width | 8.97mm |
Housing Material | Nylon |
Related links
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- Samtec, IPDI Male Crimp Connector Housing, 2.54mm Pitch, 12 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 8 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 20 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 10 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 40 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 30 Way, 2 Row
- Samtec, IPD1 Male Crimp Connector Housing, 2.54mm Pitch, 4 Way, 2 Row