TE Connectivity, Grace Inertia Male Connector Housing, 2.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 123-3896
- Mfr. Part No.:
- 3-1971793-4
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 123-3896
- Mfr. Part No.:
- 3-1971793-4
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Contacts | 3 | |
Number of Rows | 1 | |
Pitch | 2.5mm | |
Gender | Male | |
Mounting Type | Cable Mount | |
Series | Grace Inertia | |
For Use With | Grace Inertia Connector 2.5 | |
Body Orientation | Straight | |
Length | 8.2mm | |
Width | 10.4mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 2.5mm | ||
Gender Male | ||
Mounting Type Cable Mount | ||
Series Grace Inertia | ||
For Use With Grace Inertia Connector 2.5 | ||
Body Orientation Straight | ||
Length 8.2mm | ||
Width 10.4mm | ||
Housing Material Nylon | ||