Hirose, DF11 Female Connector Housing, 2mm Pitch, 20 Way, 2 Row
- RS Stock No.:
- 111-3642
- Mfr. Part No.:
- DF11-20DS-2C
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 111-3642
- Mfr. Part No.:
- DF11-20DS-2C
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Gender | Female | |
| Mounting Type | Cable Mount | |
| Series | DF11 | |
| For Use With | DF11 Series | |
| Body Orientation | Straight | |
| Length | 22mm | |
| Width | 5mm | |
| Housing Material | PA | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series DF11 | ||
For Use With DF11 Series | ||
Body Orientation Straight | ||
Length 22mm | ||
Width 5mm | ||
Housing Material PA | ||
- COO (Country of Origin):
- JP
Hirose DF11 Series 2.00 mm Crimp Connector Housings
DF11 series 2.00 mm crimp connector housings with a compact double row design and a depth of less than 5 mm. This space saving design allows a double row of contacts to be provided in the same space as a single row housing. These DF11 series connector housings feature ribs that prevent incorrect insertion and twisting when mating. A locking mechanism ensures that the connector housing is securely connected to the mating header. These DF11 series 2.00 mm connector housings mate with the DF11 series 2.00 mm PCB header connectors. Contacts for these crimp housings need to be purchased separately, see stock number 111-3621 typically
Features and Benefits
• Compact, space saving design
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
• 5 mm depth allows double row contact configuration in same space as single row housing
• Guide ribs to prevent mismating
• Locking mechanism for secure mating connection
Applications
• Portable devices that require multiple signals with a space saving footprint
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
• Digital cameras
• LCD displays
• Digital video recorders
• Car navigation
• Access control units
• Measurement devices
2.0mm Hirose DF11 Series Double Row Connectors
