Molex, 5025 Plug Connector Housing, 4.8mm Pitch, 4 Way, 1 Row

Subtotal (1 bag of 400 units)*

£231.68

(exc. VAT)

£278.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£231.68£0.579

*price indicative

RS Stock No.:
685-095
Mfr. Part No.:
15-31-1041
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

4

Number of Rows

1

Pitch

4.8mm

Gender

Plug

Series

5025

Body Orientation

Straight

COO (Country of Origin):
JP
The Molex 4.80mm Pitch Wire-to-Wire Plug Housing is engineered for seamless connectivity in various applications, particularly in power and wire-to-wire configurations. This robust connector housing accommodates four circuits, ensuring reliable performance even in demanding environments. With its active status, the housing is part of the trusted 5025 series, designed to enhance efficiency and integration into electrical systems. Its exceptional temperature range of -40° to +105°C makes it suitable for diverse operational conditions, while the low-halogen compliance aligns it with modern environmental standards. Engineered for ease of use, this plug housing offers a secure and stable connection for optimal functionality.

Polarized for correct mating, ensuring reliable and error-free connections
Lightweight design with net weight of 1826.300 mg for efficient handling
Compatible with designated male crimp terminals for streamlined assembly
Packaged in a protective bag, ensuring delivery in optimal condition

Related links