Molex, 5025 Plug Connector Housing, 4.8mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 683-558
- Mfr. Part No.:
- 15-31-1043
- Brand:
- Molex
Subtotal (1 bag of 600 units)*
£213.00
(exc. VAT)
£255.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £213.00 | £0.355 |
*price indicative
- RS Stock No.:
- 683-558
- Mfr. Part No.:
- 15-31-1043
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 4.8mm | |
| Gender | Plug | |
| Series | 5025 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 4.8mm | ||
Gender Plug | ||
Series 5025 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- JP
The Molex 4.80mm Pitch Wire-to-Wire Plug Housing designed to provide a reliable connection for various applications, including power and wire-to-wire configurations. With its four circuits and robust construction, this component ensures durability and efficient performance in demanding environments. The plug housing features a compact design that allows for easy integration into existing systems while adhering to stringent compliance standards such as EU RoHS. Its low-halogen characteristics further enhance its safety profile, making it an excellent choice for environmentally conscious applications. Specifically engineered for optimal functionality, this housing guarantees a dependable and secure connection in any project.
Wide temperature range (-40° to +105°C) accommodates diverse operating conditions
Bag packaging type for easy handling and storage
Compatible with 4.80mm Pitch Male Crimp Terminals for seamless interoperability
Includes relevant agency certifications from CSA and UL for quality assurance
Bag packaging type for easy handling and storage
Compatible with 4.80mm Pitch Male Crimp Terminals for seamless interoperability
Includes relevant agency certifications from CSA and UL for quality assurance
Related links
- Molex 4.8mm Pitch 1 Row
- Molex 4.8mm Pitch 3 Row
- Molex Female Connector Housing 2 Way, 1 Row
- Molex Male Connector Housing 3 Way, 1 Row
- Molex Female Connector Housing 3 Way, 1 Row
- Molex Male Connector Housing 2 Way, 1 Row
- Molex Female Crimp Connector Housing 3 Way, 1 Row
- Molex Female Connector Housing 6 Way, 2 Row
