Molex, 3099 Male PCB Header, 5.03mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 684-963
- Mfr. Part No.:
- 10-18-1031
- Brand:
- Molex
Subtotal (1 bag of 200 units)*
£269.05
(exc. VAT)
£322.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £269.05 | £1.345 |
*price indicative
- RS Stock No.:
- 684-963
- Mfr. Part No.:
- 10-18-1031
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Pitch | 5.03mm | |
| Gender | Male | |
| Series | 3099 | |
| Body Orientation | Straight | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Pitch 5.03mm | ||
Gender Male | ||
Series 3099 | ||
Body Orientation Straight | ||
- COO (Country of Origin):
- MX
The Molex Standard .093 inch pin and socket header designed to deliver exceptional performance in wire-to-board applications. Featuring a compact 2.36mm diameter and shrouded configuration, this product ensures reliable connectivity across 3 circuits while accommodating various user needs. The connector incorporates a robust construction with brass and phosphor bronze materials, enhanced with tin plating for optimal durability. Rated for a maximum current of 5.0A and voltage of 250V, this header is perfect for applications requiring both efficiency and safety. The unique vertical orientation, combined with precise PCB retention and locator features, simplifies installation and ensures reliable performance over a temperature range of -40° to +105°C, making it an ideal choice for diverse environments.
Vertical orientation optimizes space on the PCB
PCB locator feature ensures accurate placement during assembly
Durability rated for 25 mating cycles, ensuring long-term reliability
Lightweight design with a net weight of just 1.223g
PCB locator feature ensures accurate placement during assembly
Durability rated for 25 mating cycles, ensuring long-term reliability
Lightweight design with a net weight of just 1.223g
